
BOX Enclosures 101-42-9V-R-BL technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Housing Color | Black |
| Length | 191mm |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 101-42-9V-R-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.