
BOX Enclosures 21G-GY technical specifications.
| Body Color | Grey |
| Package/Case | 200 |
| Color | Blue |
| Housing Color | Grey |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 21G-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
