
BOX Enclosures 40-32-NO-F-BL technical specifications.
| Color | Black |
| Housing Color | Black |
| Material | ABS |
| Mount | Flush |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 40-32-NO-F-BL to view detailed technical specifications.
No datasheet is available for this part.