BOX Enclosures 50-12-2A-F-BO technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 69.8mm |
| Length | 117mm |
| Material | ABS |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 50-12-2A-F-BO to view detailed technical specifications.
No datasheet is available for this part.