
BOX Enclosures 50-12-9V-R-BL technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 25.4mm |
| Housing Color | Black |
| Length | 117mm |
| Material | ABS |
| Mount | External |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 50-12-9V-R-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.