
BOX Enclosures 50-12-NO-R-BO technical specifications.
| Body Material | ABS |
| Finish | PC |
| Height | 25.4mm |
| Length | 117mm |
| Material | ABS |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 50-12-NO-R-BO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
