BOX Enclosures 513-12-TW technical specifications.
| Color | White |
| Housing Color | White |
| Material | Polycarbonate |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 513-12-TW to view detailed technical specifications.
No datasheet is available for this part.