BOX Enclosures 51G-BK technical specifications.
| Body Color | Black |
| Color | Black |
| Housing Color | Black |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRIP-TECH |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 51G-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.