BOX Enclosures 520-12-BK technical specifications.
| Housing Color | Black |
| Material | Polycarbonate |
| Mount | External |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 520-12-BK to view detailed technical specifications.
No datasheet is available for this part.