
BOX Enclosures 535-12-TW technical specifications.
| Color | White |
| Housing Color | White |
| Material | Polycarbonate |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 535-12-TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.