BOX Enclosures 55-12-AC-R-GRY technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 23.9mm |
| Housing Color | Grey |
| Length | 125mm |
| Material | ABS |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 55-12-AC-R-GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.