
BOX Enclosures 55-12-NO-R-GRY technical specifications.
| Body Color | Grey |
| Body Material | ABS |
| Package/Case | 125 |
| Color | Grey |
| Housing Color | Grey |
| Length | 125mm |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 55-12-NO-R-GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
