
BOX Enclosures 55-32-9V-R-BL technical specifications.
| Body Material | ABS |
| Color | Black |
| Housing Color | Black |
| Material | ABS |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 55-32-9V-R-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
