
BOX Enclosures 60-12-NO-R-BL technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 22.9mm |
| Housing Color | Black |
| Length | 112mm |
| Material | ABS |
| Mount | External |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 60-12-NO-R-BL to view detailed technical specifications.
No datasheet is available for this part.
