BOX Enclosures 60-12-NO-R-BO technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 0.9inch |
| Length | 4.4inch |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 60-12-NO-R-BO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.