
BOX Enclosures 65-12-29V-R-BO technical specifications.
| Body Material | ABS |
| Height | 22.9mm |
| Length | 112mm |
| Material | ABS |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 65-12-29V-R-BO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.