BOX Enclosures 70-12-2A-F-BO technical specifications.
| Body Material | ABS |
| Height | 22.9mm |
| Length | 127mm |
| Material | ABS |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 70-12-2A-F-BO to view detailed technical specifications.
No datasheet is available for this part.