
BOX Enclosures 70-12-2A-R-BO technical specifications.
| Body Material | ABS |
| Length | 127mm |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 70-12-2A-R-BO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.