BOX Enclosures 90-43-NO-F-BO technical specifications.
| Body Material | ABS |
| Height | 31.8mm |
| Length | 145mm |
| Material | ABS |
| Width | 91.4mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 90-43-NO-F-BO to view detailed technical specifications.
No datasheet is available for this part.