
BOX Enclosures B1-080GR technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Housing Color | Green |
| Material | Aluminium |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B1-080GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
