
BOX Enclosures B1-120BK technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Housing Color | Black |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B1-120BK to view detailed technical specifications.
No datasheet is available for this part.
