BOX Enclosures B1-120BL technical specifications.
| Body Color | Blue |
| Package/Case | Aluminum |
| Color | Blue |
| Housing Color | Blue |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B1-120BL to view detailed technical specifications.
No datasheet is available for this part.