
BOX Enclosures B1-120RD technical specifications.
| Package/Case | 120 |
| Color | Red |
| Housing Color | Red |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B1-120RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
