
BOX Enclosures B2-080BK technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Housing Color | Black |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B2-080BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
