
BOX Enclosures B2-160RD technical specifications.
| Package/Case | Aluminum |
| Color | Red |
| Housing Color | Red |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B2-160RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.