
ALUM ENCLOSURE, 2 PLATES, 8 SCREWS, SILVER ANODIZED, 1.18 H X 4.27 W X 8.66 D
BOX Enclosures B2-220SI technical specifications.
| Color | Silver |
| Housing Color | Silver |
| Material | Aluminium |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B2-220SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.