
BOX Enclosures B3-080SI technical specifications.
| Color | Silver |
| Housing Color | Silver |
| Material | Aluminium |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B3-080SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
