BOX Enclosures B3-220BK technical specifications.
| Body Color | Black |
| Color | Black |
| Housing Color | Black |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B3-220BK to view detailed technical specifications.
No datasheet is available for this part.