BOX Enclosures B4-160BL technical specifications.
| Color | Blue |
| Housing Color | Blue |
| Material | Aluminium |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B4-160BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.