BOX Enclosures B4-160GR technical specifications.
| Body Color | Green |
| Color | Green |
| Housing Color | Green |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B4-160GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.