
BOX Enclosures B4-160RD technical specifications.
| Body Color | Red |
| Color | Red |
| Housing Color | Red |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B4-160RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
