BOX Enclosures B4-160SI technical specifications.
| Color | Silver |
| Housing Color | Silver |
| Material | Aluminium |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B4-160SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.