
BOX Enclosures B4-220GD technical specifications.
| Color | Gold |
| Material | Aluminium |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B4-220GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.