
BOX Enclosures B4-220RD technical specifications.
| Body Color | Red |
| Color | Red |
| Housing Color | Red |
| Material | Aluminium |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B4-220RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
