
BOX Enclosures B5-080BK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B5-080BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.