BOX Enclosures B5-160BK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B5-160BK to view detailed technical specifications.
No datasheet is available for this part.