BOX Enclosures B5-220SI technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B5-220SI to view detailed technical specifications.
No datasheet is available for this part.