
This Grey ABS enclosure measures 1.57 inches in height, 2.36 inches in width, and 3.15 inches in length. It features a Grey color and is made from ABS material. The enclosure is designed for external mounting and meets UL approval requirements.
BOX Enclosures BF-1 technical specifications.
| Approvals | UL |
| Body Color | Grey |
| Body Material | ABS |
| Color | Grey |
| Height | 1.57inch |
| Housing Color | Grey |
| Length | 3.15inch |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures BF-1 to view detailed technical specifications.
No datasheet is available for this part.
