BOX Enclosures BF-3 technical specifications.
| Body Color | Grey |
| Housing Color | Grey |
| Length | 125mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures BF-3 to view detailed technical specifications.
No datasheet is available for this part.