BOX Enclosures BMC-204-10 technical specifications.
| Body Color | Black |
| Package/Case | 204 |
| Color | Black |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures BMC-204-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.