
BOX Enclosures BMC-206-5 technical specifications.
| Body Color | Black |
| Color | Black |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures BMC-206-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
