
BOX Enclosures BMC-207-5 technical specifications.
| Package/Case | 207 |
| Color | Black |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures BMC-207-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
