
BOX Enclosures EC1-BK technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Aluminum |
| Color | Black |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures EC1-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
