
BOX Enclosures EC3-BL technical specifications.
| Body Material | Rubber |
| Package/Case | Aluminum |
| Color | Blue |
| Height | 2inch |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures EC3-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.