
BOX Enclosures EC4-GY technical specifications.
| Body Material | Rubber |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 2.3inch |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 6.8inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures EC4-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
