BOX Enclosures EC5-GY technical specifications.
| Body Material | Rubber |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 1.6inch |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 5.4inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures EC5-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.