BOX Enclosures MF80SI2 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures MF80SI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.