BOX Enclosures SBH-29V-BK technical specifications.
| Package/Case | 200 |
| Color | Black |
| Housing Color | Black |
| Mount | Holder |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures SBH-29V-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.