
BOX Enclosures SK1 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Aluminum |
| Color | White, Grey |
| Height | 1.18inch |
| Housing Color | Clear |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating (AC) | 280V |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures SK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
