
BOX Enclosures STB-008 technical specifications.
| Body Plating | Zinc |
| Package/Case | Aluminum |
| Color | Black |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures STB-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.